PUZ3-D12-D5-D
Description: 5/-5 Vdc, 0.3/-0.3 A, 3 W, 9~18 Vdc Input Range

Overview of PUZ3-D12-D5-D by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for PUZ3-D12-D5-D by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-2855-ND
DigiKey DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube 23
In Stock
  • 1 $14.7200
  • 5 $14.6040
  • 15 $14.4920
$14.4920 / $14.7200 Buy Now
DISTI # 2266-PUZ3-D12-D5-D-ND
DigiKey DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT 22
In Stock
  • 10 $26.9600
$26.9600 Buy Now
Onlinecomponents.com 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 5/-5 Vdc, 0.3 A, 3 W, 9~18 Vdc Input Range RoHS: Compliant 22 Partner Stock
  • 0 $0
$0 Buy Now

CAD Models for PUZ3-D12-D5-D by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PUZ3-D12-D5-D by CUI Inc

PUZ3-D12-D5-D
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-24/8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Additional Feature
-5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC
Efficiency (Main Output)
81%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P8
Length
32 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.3 A
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02828 Vrms
Seated Height-Max
11.3 mm
Surface Mount
NO
Switching Frequency-Max
200 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
20 mm
Want to compare parts?
  1. PUZ3-D12-D5-D
    CUI Inc
    5/-5 Vdc, 0.3/-0.3 A, 3 W, 9~18 Vdc Input Range
    VS

Related Parts for PUZ3-D12-D5-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PUZ3-D12-D5-D by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PUZ3-D12-D5-D by CUI Inc

Select Manufacturer
Which Manufacturer of PUZ3-D12-D5-D would you like to use for your alert(s)?
  • Please alert me when PUZ3-D12-D5-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PUZ3-D12-D5-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PUZ3-D12-D5-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PUZ3-D12-D5-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PUZ3-D12-D5-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PUZ3-D12-D5-D by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: