-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 0.125 A, 3 W, 9~18 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3075-5-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
58 In Stock |
|
$11.2473 / $11.6000 | Buy Now |
DISTI #
490-PUZ3-D12-S24-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 100 |
|
$11.4300 / $11.6100 | Buy Now |
|
Onlinecomponents.com | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 24 Vdc, 0.125 A, 3 W, 9~18 Vdc Input Range RoHS: Compliant |
120 In Stock |
|
$9.6500 / $10.4400 | Buy Now |
DISTI #
56791334
|
Verical | Module DC-DC 12VIN 1-OUT 24V 0.125A 3W 7-Pin DIP Module Min Qty: 15 Package Multiple: 15 Date Code: 2122 | Americas - 120 |
|
$12.0970 / $13.4536 | Buy Now |
|
Master Electronics | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 24 Vdc, 0.125 A, 3 W, 9~18 Vdc Input Range RoHS: Compliant |
120 In Stock |
|
$9.6500 / $10.4400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 12V 24V 125mA | 50 |
|
$47.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PUZ3-D12-S24-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PUZ3-D12-S24-D
CUI Inc
24 Vdc, 0.125 A, 3 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for PUZ3-D12-S24-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUZ3-D12-S24-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQMC3-D12-S24-S | 24 Vdc, 0.125 A, 3 W | CUI Inc | PUZ3-D12-S24-D vs PQMC3-D12-S24-S |
PQP3-D12-S24-M | Power Supply Module | CUI Inc | PUZ3-D12-S24-D vs PQP3-D12-S24-M |
PVB3-D12-S24-D | 24 Vdc, 0.125 A, 3 W, 9~18 Vdc Input Range | CUI Inc | PUZ3-D12-S24-D vs PVB3-D12-S24-D |
PQB3-D12-S24-D | 24 Vdc, 0.125 A, 3 W, 9~18 Vdc Input Range | CUI Inc | PUZ3-D12-S24-D vs PQB3-D12-S24-D |