Part Details for PUZ3-D24-S12-D by CUI Inc
Overview of PUZ3-D24-S12-D by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for PUZ3-D24-S12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3079-5-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
59 In Stock |
|
$11.2473 / $11.6000 | Buy Now |
|
Onlinecomponents.com | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PUZ3-D24-S12-D
PUZ3-D24-S12-D CAD Models
PUZ3-D24-S12-D Part Data Attributes
|
PUZ3-D24-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PUZ3-D24-S12-D
CUI Inc
12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for PUZ3-D24-S12-D
This table gives cross-reference parts and alternative options found for PUZ3-D24-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUZ3-D24-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBJ3-D24-S12-M | Power Supply Module | CUI Inc | PUZ3-D24-S12-D vs PYBJ3-D24-S12-M |
PQB3-D24-S12-D | 12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PUZ3-D24-S12-D vs PQB3-D24-S12-D |
PQP3-D24-S12-M | Power Supply Module | CUI Inc | PUZ3-D24-S12-D vs PQP3-D24-S12-M |
PQM3-D24-S12-M | 12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PUZ3-D24-S12-D vs PQM3-D24-S12-M |
PYBJ3-D24-S12-D | Power Supply Module | CUI Inc | PUZ3-D24-S12-D vs PYBJ3-D24-S12-D |
PYBJ3-D24-S12-OM | Power Supply Module | CUI Inc | PUZ3-D24-S12-D vs PYBJ3-D24-S12-OM |
PQP3-D24-S12-M-TR | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PUZ3-D24-S12-D vs PQP3-D24-S12-M-TR |
PVB3-D24-S12-D | 12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PUZ3-D24-S12-D vs PVB3-D24-S12-D |
PYBJ3-D24-S12-OD | Power Supply Module | CUI Inc | PUZ3-D24-S12-D vs PYBJ3-D24-S12-OD |
PRMC3-D24-S12-S | 12 Vdc, 3 W, 250 mA | CUI Inc | PUZ3-D24-S12-D vs PRMC3-D24-S12-S |