Part Details for PUZ3-D5-S12-D by CUI Inc
Overview of PUZ3-D5-S12-D by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUZ3-D5-S12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4150
|
Newark | Dc-Isolated 3W 4.5 9Vinput 12V250Ma Single Regula |Cui PUZ3-D5-S12-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $13.4100 | Buy Now |
DISTI #
102-2862-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
24 In Stock |
|
$11.1671 / $13.6500 | Buy Now |
DISTI #
490-PUZ3-D5-S12-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 0.6 A, 3 W, 4.5~9 Vdc Input Range | 14 |
|
$11.7000 / $14.2600 | Buy Now |
|
Future Electronics | PUZ3 Series 3 W 12 VDC 250 mA Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$12.4400 / $12.7200 | Buy Now |
|
Future Electronics | PUZ3 Series 3 W 12 VDC 250 mA Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$12.4400 / $12.7200 | Buy Now |
|
Onlinecomponents.com | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 4.5~9 Vdc Input Range RoHS: Compliant |
30 Partner Stock |
|
$11.1100 / $13.2900 | Buy Now |
DISTI #
61887173
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 7-Pin DIP Module Min Qty: 6 Package Multiple: 1 | Americas - 30 |
|
$10.2400 / $11.0600 | Buy Now |
DISTI #
000000000006362399
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 4.5-9 Vdc input, 12 Vdc, 250 mA, single regulated output, DIP Min Qty: 1 | 0 |
|
$11.7000 / $13.6500 | Buy Now |
|
Master Electronics | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 4.5~9 Vdc Input Range RoHS: Compliant |
30 Partner Stock |
|
$11.1100 / $13.2900 | Buy Now |
Part Details for PUZ3-D5-S12-D
PUZ3-D5-S12-D CAD Models
PUZ3-D5-S12-D Part Data Attributes:
|
PUZ3-D5-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PUZ3-D5-S12-D
CUI Inc
5 Vdc, 0.6 A, 3 W, 4.5~9 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 32 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |