Part Details for PV-100 by Excelta Corporation
Overview of PV-100 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5357
|
Newark | Vacuum Pen - Electric - |Excelta PV-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.9200 | Buy Now |
DISTI #
2827-PV-100-ND
|
DigiKey | VACUUM PEN - ELECTRIC - Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$277.0592 / $306.7400 | Buy Now |
|
Onlinecomponents.com | The PV-100 tweezer vacuum system, push button vacuum control pen, non-ESD safe, pulls 6 inches of mercury and comes with 9 vacuum tips and no skid rubber feet. RoHS: Compliant | 0 |
|
$263.7100 / $284.1100 | Buy Now |
DISTI #
352IE145
|
Techni-Tool, Inc. | Excelta PV-100 Vacuum Pen, Electric, 6" OAL | 16 |
|
$279.9200 | Buy Now |
DISTI #
352IE145
|
TestEquity LLC | Excelta PV-100 Vacuum Pen, Electric, 6" OAL | 16 |
|
$279.9200 | Buy Now |