Part Details for PV-25A10F85L by Eaton Bussmann
Overview of PV-25A10F85L by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-25A10F85L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-PV-25A10F85L-ND
|
DigiKey | 25AMP 1500V DC SOLAR FERRULE 10 Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8760 | Buy Now |
DISTI #
PV-25A10F85L
|
TME | Fuse: fuse, gPV, 25A, 1.5kVDC, special application, 10.3x85mm Min Qty: 10 | 0 |
|
$20.8600 | RFQ |
DISTI #
000000000006261329
|
Sager | Specialty Fuses 25AMP 1500V DC SOLAR FERRULE 10 X 85MM Min Qty: 10 | 0 |
|
$53.7100 / $57.2900 | Buy Now |