There are no models available for this part yet.
Overview of PV-2A10F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV-2A10F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5665
|
Newark | 2Amp 1000V Dc Solar Ferrule 10 X 38Mm |Eaton Bussmann PV-2A10F RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3500 / $55.6200 | Buy Now | |
DISTI #
2041-PV-2A10F-ND
|
DigiKey | FUSE CARTRIDGE 2A 1KVDC 5AG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37 In Stock |
|
$41.5541 / $67.7500 | Buy Now | |
DISTI #
70426090
|
RS | Photovoltaic Protection 1kVdc, 2A | Bussmann by Eaton PV-2A10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 11 |
|
$7.7900 / $8.2000 | Buy Now | |
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | 16 |
|
$29.4840 / $32.7600 | Buy Now | |||
DISTI #
PV-2A10F
|
TME | Fuse: fuse, gPV, 2A, 1kVDC, ceramic,cylindrical, 10.3x38mm Min Qty: 10 | 0 |
|
$6.9800 | RFQ | |
DISTI #
000000000003493554
|
Sager | Specialty Fuses 2AMP 1000V DC SOLAR FERRULE 10 X 38MM Min Qty: 10 | 0 |
|
$36.4000 / $40.4400 | Buy Now |
CAD Models for PV-2A10F by Eaton Bussmann
Related Parts for PV-2A10F
-
0090.0002Electric Fuses
-
PTVS10-380CTransient Suppressors
-
B32924D3475K000Fixed Capacitors
-
1812430000Headers and Edge Type Connectors
-
CRCW12064R70JNEAHPFixed Resistors
-
PTZTFTE2522BZener Diodes
-
PV14K4032TNon-linear Resistors
-
IXTT1N450HVPower Field-Effect Transistors
-
HCMA1305-R47-RFixed Inductors