There are no models available for this part yet.
Overview of PV-30A10F85L by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PV-30A10F85L by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2041-PV-30A10F85L-ND
|
DigiKey | 30AMP 1500V DC SOLAR FERRULE 10 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.4700 | Buy Now | |
DISTI #
PV-30A10F85L
|
TME | Fuse: fuse, gPV, 30A, 1.5kVDC, special application, 10.3x85mm Min Qty: 10 | 0 |
|
$20.7700 | RFQ | |
DISTI #
000000000006371683
|
Sager | Specialty Fuses 30AMP 1500V DC SOLAR FERRULE 10 X 85MM Min Qty: 10 | 0 |
|
$57.5000 / $61.3300 | Buy Now |