Part Details for PV-5A10F85L by Eaton Corporation
Overview of PV-5A10F85L by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV-5A10F85L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-5A10F85L
|
Avnet Americas | Photovoltaic Fuse Link 5A 1500VDC Holder - Bulk (Alt: PV-5A10F85L) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$55.0016 / $61.0174 | Buy Now |
DISTI #
504-PV-5A10F85L
|
Mouser Electronics | Specialty Fuses 11.5KV DC SOLAR FERRULE 5AMP RoHS: Compliant | 0 |
|
$70.7900 / $72.4200 | Order Now |
DISTI #
PV-5A10F85L
|
TTI | Specialty Fuses 11.5KV DC SOLAR FERRULE 5AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$68.2000 | Buy Now |
Part Details for PV-5A10F85L
PV-5A10F85L CAD Models
PV-5A10F85L Part Data Attributes
|
PV-5A10F85L
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-5A10F85L
Eaton Corporation
Electric Fuse, 5A, 1500VDC, 30000A (IR), Inline/holder, 10x85mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Height | 85 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x85mm | |
Joule Integral-Nom | 33 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |