Part Details for PV-FT-CCF-2 5-4-R1000 by Phoenix Contact
Overview of PV-FT-CCF-2 5-4-R1000 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-FT-CCF-2 5-4-R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cross section: 4 mm² - rated current: 27 A - Connection method: Crimp - Type of contact: Socket |
200 In Stock |
|
$1.4600 / $2.0600 | Buy Now |
|
Master Electronics | Photovoltaic connector - Crimp contact - min. conductor cross section: 2.5 mm² - max. conductor cross section: 4 mm² - rated current: 27 A - Connection method: Crimp - Type of contact: Socket |
200 In Stock |
|
$1.4600 / $2.0600 | Buy Now |