Part Details for PV-MI-YC-1 15-3-12-NA-0 50 by Phoenix Contact
Overview of PV-MI-YC-1 15-3-12-NA-0 50 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV-MI-YC-1 15-3-12-NA-0 50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SUNCLIX micon AC Y-distributor - 3-pos. - IP67 - 20 A/5 A - 600 V - trunk cable: 1.15 m - drop cable: 0.5 m - incl. dust protection caps - North American version RoHS: Compliant | 0 |
|
$32.4300 / $41.1900 | Buy Now |
|
Master Electronics | SUNCLIX micon AC Y-distributor - 3-pos. - IP67 - 20 A/5 A - 600 V - trunk cable: 1.15 m - drop cable: 0.5 m - incl. dust protection caps - North American version RoHS: Compliant | 0 |
|
$32.4300 / $41.1900 | Buy Now |