Part Details for PV02-3,81 by Altech Corporation
Overview of PV02-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV02-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV02-3,81-ND
|
DigiKey | PCB HEADER 2P 381MM VERTICAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4646 | Buy Now |
DISTI #
845-PV02381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 2 Pole | 0 |
|
$0.3330 / $1.0100 | Order Now |
DISTI #
71978559
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Open Ends,2P,11A,300V, Green | Altech Corp PV02-3,81 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 / $0.3140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.2570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.4100 | Buy Now |
DISTI #
10122062
|
TestEquity LLC | Altech PV02-3,81 PCB Header, 2 Pole, 3.81mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$0.3800 | Buy Now |