Part Details for PV03-5,00 by Altech Corporation
Overview of PV03-5,00 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV03-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV03-5,00-ND
|
DigiKey | PCB VERT HEADER 5MMPS 3POPEN END Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6136 | Buy Now |
DISTI #
845-PV03-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBVerHead 5mm RoHS: Compliant | 0 |
|
$0.4400 / $1.0400 | Order Now |
DISTI #
71978571
|
RS | Pluggable PCB Block, Vertical Header,5mm PS, Open Ends,3P,12A,300V, Green | Altech Corp PV03-5,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3390 / $0.4240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.3470 | Buy Now |
DISTI #
10122068
|
TestEquity LLC | Altech PV03-5,00 PCB Vert. Header, 5mm PS 3 Pole,Open End,12A,300V,Green | 0 |
|
$0.5200 | Buy Now |