Part Details for PV04-5,00-LD/GY by Altech Corporation
Overview of PV04-5,00-LD/GY by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV04-5,00-LD/GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV04-5,00-LD/GY-ND
|
DigiKey | PCB HEADER 4P RIGHT SIDE 500MM 1 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4392 | Buy Now |
DISTI #
845-PV04500LDGY
|
Mouser Electronics | Circuit Breaker Accessories PCB Header, 5.00mm, 4 Pole, Right Side | 0 |
|
$2.3000 / $2.4100 | Order Now |
DISTI #
71978587
|
RS | Pluggable PCB Block, Header, Left Side,5mm PS,4P,12A,300V, Green | Altech Corp PV04-5,00-LD/GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$2.0700 | Buy Now |
DISTI #
10120543
|
TestEquity LLC | Altech PV04-5,00-LD/GY PCB Header, 4 Pole, Right Side 5.00mm, 12A, 300V, Grey | 0 |
|
$3.1000 | Buy Now |