Part Details for PV05-3,50-K by Altech Corporation
Overview of PV05-3,50-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV05-3,50-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV05-3,50-K-ND
|
DigiKey | PCB HEADER 5P 350MM VERTICAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0179 | Buy Now |
DISTI #
845-PV05350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.50mm, 5 Pole | 0 |
|
$2.4900 / $2.8800 | Order Now |
DISTI #
71978596
|
RS | Pluggable PCB Block, Vertical Header, Screw Flange,3.50mm PS,5P,11A,300V | Altech Corp PV05-3,50-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.1300 | Buy Now |
DISTI #
10116867
|
TestEquity LLC | Altech PV05-3,50-K PCB Header, 5 Pole, 3.50mm, vertical 11A, 300V, Screw Flange, Green | 0 |
|
$3.1900 | Buy Now |
Part Details for PV05-3,50-K
PV05-3,50-K CAD Models
PV05-3,50-K Part Data Attributes
|
PV05-3,50-K
Altech Corporation
Buy Now
|
Compare Parts:
PV05-3,50-K
Altech Corporation
|
Samacsys Manufacturer | Altech |