Part Details for PV05-5,00 by Altech Corporation
Overview of PV05-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV05-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV05-5,00-ND
|
DigiKey | PCB HDR VERT 5MMPS 5POPEN END12A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0454 | Buy Now |
DISTI #
845-PV05-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert5mm RoHS: Compliant | 0 |
|
$0.7490 / $1.7600 | Order Now |
DISTI #
71978599
|
RS | Pluggable PCB Block, Header, Right Side,5mm PS,5P,12A,300V, Green | Altech Corp PV05-5,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $0.9060 | Buy Now |
DISTI #
10118115
|
TestEquity LLC | Altech PV05-5,00 PCB Hdr, Vert, 5mm PS 5 Pole,Open End,12A,300V,Green | 0 |
|
$0.8800 | Buy Now |
Part Details for PV05-5,00
PV05-5,00 CAD Models
PV05-5,00 Part Data Attributes
|
PV05-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PV05-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |