Part Details for PV06-3,81-K by Altech Corporation
Overview of PV06-3,81-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV06-3,81-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV06-3,81-K-ND
|
DigiKey | PCB HEADER 6P 381MM VERTICAL 11A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2179 | Buy Now |
DISTI #
845-PV06381K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 6 Pole | 0 |
|
$2.6600 / $3.0700 | Order Now |
DISTI #
71978609
|
RS | Pluggable PCB Block, Vertical Header, Screw Flange,3.81mm PS,6P,11A,300V, Green | Altech Corp PV06-3,81-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.2700 | Buy Now |
DISTI #
10116871
|
TestEquity LLC | Altech PV06-3,81-K PCB Header, 6 Pole, 3.81mm, vertical 11A, 300V, Screw Flange, Green | 0 |
|
$3.4100 | Buy Now |
Part Details for PV06-3,81-K
PV06-3,81-K CAD Models
PV06-3,81-K Part Data Attributes
|
PV06-3,81-K
Altech Corporation
Buy Now
|
Compare Parts:
PV06-3,81-K
Altech Corporation
|
Samacsys Manufacturer | Altech |