Part Details for PV07-3,50 by Altech Corporation
Overview of PV07-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV07-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV07-3,50-ND
|
DigiKey | PCB HEADER 7P 350MM VERTICAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3872 | Buy Now |
DISTI #
845-PV07350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.50mm, 7 Pole | 0 |
|
$1.0500 / $2.2000 | Order Now |
DISTI #
71978616
|
RS | Pluggable PCB Block, Vertical Header,3.50mm PS, Open Ends,7P,11A,300V, Green | Altech Corp PV07-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$0.8590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.3190 | Buy Now |
DISTI #
10118123
|
TestEquity LLC | Altech PV07-3,50 PCB Header, 7 Pole, 3.50mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$1.2800 | Buy Now |