Part Details for PV09-3,81 by Altech Corporation
Overview of PV09-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEPV09S364TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 09 Way Socket Straight Spill, Female Screw UNC 4-40. | |
DEPV09P065TXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, Cable Connector 09 Way Pin Solder Bucket, Female Screw UNC 4-40. | |
DEPV09S565TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Right Angle |
Price & Stock for PV09-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV09-3,81-ND
|
DigiKey | PCB HEADER 9P 381MM VERTICAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7806 | Buy Now |
DISTI #
845-PV09381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, vertical, 3.81mm, 9 Pole | 0 |
|
$1.3500 / $2.8300 | Order Now |
DISTI #
71978639
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Open Ends,9P,11A,300V, Green | Altech Corp PV09-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6900 | Buy Now |
DISTI #
10118134
|
TestEquity LLC | Altech PV09-3,81 PCB Header, 9 Pole, 3.81mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$1.6600 | Buy Now |