Part Details for PV10-10FB-2K by Panduit Corp
Overview of PV10-10FB-2K by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28210FBZ-T13 | Renesas Electronics Corporation | Precision Low Noise JFET Operational Amplifiers | |
ISL28210FBZ-T7A | Renesas Electronics Corporation | Precision Low Noise JFET Operational Amplifiers | |
ISL28210FBZ | Renesas Electronics Corporation | Precision Low Noise JFET Operational Amplifiers |
Price & Stock for PV10-10FB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2260
|
Newark | Fork Terminal, Vinyl Insulated, 12 - 10 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-10FB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5210 | Buy Now |
DISTI #
07AH2261
|
Newark | Fork Terminal, Vinyl Insulated, 12 - 10 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-10FB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.4720 | Buy Now |
DISTI #
298-11461-1-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4190 In Stock |
|
$0.3975 / $0.5500 | Buy Now |
DISTI #
PV10-10FB-2K
|
Avnet Americas | FORK TERMINAL, 12-10,VIYL INSUL,10 STUD SIZE - Tape and Reel (Alt: PV10-10FB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$298.4600 | Buy Now |
DISTI #
644-PV10-10FB-2K
|
Mouser Electronics | Terminals Fork Term vinyl insuld 12 - 10 RoHS: Compliant | 0 |
|
$0.3180 / $0.5500 | Order Now |
DISTI #
71091687
|
RS | Fork Terminal, vinyl insulated, 12 - 10 AWG wire range, #10 stud size. | Panduit PV10-10FB-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5600 | RFQ |
DISTI #
PANPV10-10FB-2K
|
Heilind Electronics | FORK TERMINAL, VINYL 12 - 10 INSULATED, | Americas - 0 in Stock |
|
$0.2159 / $0.2263 | Buy Now |
|
Onlinecomponents.com | PV10-10FB - Reel Smart™ Vinyl Carrier Strip on Reel RoHS: Compliant |
6000 In Stock 44000 Factory Stock |
|
$0.3033 / $0.3126 | Buy Now |
DISTI #
82118480
|
Verical | Fork Terminal 10-12AWG Copper Yellow 26.42mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 6000 |
|
$0.3943 / $0.4064 | Buy Now |
DISTI #
000000000000631757
|
Sager | Terminals Fork Term vinyl insuld 12 - 10 Min Qty: 2000 | 0 |
|
$0.1929 / $0.2197 | Buy Now |
Part Details for PV10-10FB-2K
PV10-10FB-2K CAD Models
PV10-10FB-2K Part Data Attributes
|
PV10-10FB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-10FB-2K
Panduit Corp
Fork Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |