There are no models available for this part yet.
Overview of PV10-10LF-E by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1893Y-10LFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
7151MI-10LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
1893Y-10LF | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ |
Price & Stock for PV10-10LF-E by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72206654
|
RS | Locking Fork Terminal, funnel entry, butted seam, 12- 10 AWG, #10 stud size | Panduit PV10-10LF-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.1300 | RFQ | |
Onlinecomponents.com | Fork Terminal 10-12AWG 26.4mm 8.6mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000003100684
|
Sager | Terminals Term Conv Package | 0 |
|
Buy Now |
CAD Models for PV10-10LF-E by Panduit Corp
Part Data Attributes for PV10-10LF-E by Panduit Corp
PV10-10LF-E
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PV10-10LF-EPanduit CorpVS
-