There are no models available for this part yet.
Overview of PV10-10LFB-2K by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PV10-10LFB-2K by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH2262
|
Newark | Locking Fork Terminal, Vinyl Insulated, 12 - 10 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-10LFB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now | |
DISTI #
07AH2263
|
Newark | Locking Fork Terminal, Vinyl Insulated, 12 - 10 Awg, #10 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-10LFB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3980 / $0.4750 | Buy Now | |
DISTI #
298-15597-1-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2742 In Stock |
|
$0.3209 / $0.5600 | Buy Now | |
DISTI #
PV10-10LFB-2K
|
Avnet Americas | Fork Terminal 10-12AWG 26.42mm 8.64mm Tin Reel - Tape and Reel (Alt: PV10-10LFB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$300.3700 | Buy Now | |
DISTI #
644-PV10-10LFB-2K
|
Mouser Electronics | Terminals Lckg Fork Vinyl Insl 12-10 awg #10 funne RoHS: Compliant | 1196 |
|
$0.3200 / $0.4700 | Buy Now | |
DISTI #
PANPV10-10LFB-2K
|
Heilind Electronics | LOCKING FORK TERMINAL, VINYL INSULATED, | Americas - 21000 in Stock19500 On Order |
|
$0.2172 / $0.2278 | Buy Now | |
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #10 stud size. RoHS: Compliant |
234 In Stock 42000 Factory Stock |
|
$0.3053 / $0.3461 | Buy Now | ||
DISTI #
60867832
|
Verical | Fork Terminal 10-12AWG Copper Yellow 26.42mm Tin T/R RoHS: Compliant Min Qty: 234 Package Multiple: 234 Date Code: 2103 | Americas - 234 |
|
$0.3969 / $0.4090 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 47 |
|
$1.1793 / $2.3587 | Buy Now | ||
Quest Components | 37 |
|
$1.5795 / $3.1590 | Buy Now |
CAD Models for PV10-10LFB-2K by Panduit Corp
Part Data Attributes for PV10-10LFB-2K by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
6 mm2
|
Wire Gauge
|
10 AWG
|