Part Details for PV10-10RX-L by Panduit Corp
Overview of PV10-10RX-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 |
Price & Stock for PV10-10RX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5723
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PV10-10RX-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$57.5400 / $66.2800 | Buy Now |
DISTI #
298-15604-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
165 In Stock |
|
$1.1214 / $1.3600 | Buy Now |
DISTI #
PV10-10RX-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.94mm 7.87mm Tin - Bulk (Alt: PV10-10RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7300 | Buy Now |
DISTI #
644-PV10-10RX-L
|
Mouser Electronics | Terminals RING 12-10 YLW VYL STUD SIZE #10 RoHS: Compliant | 0 |
|
$1.1000 / $1.3600 | Order Now |
DISTI #
71263960
|
RS | Ring Terminal 1210 AWG #10 stud size vinyl insulated | Panduit PV10-10RX-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
PANPV10-10RX-L
|
Heilind Electronics | Ring Terminal, expanded vinyl insulation | Americas - 0 in Stock |
|
$1.0514 / $1.3458 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 27.94mm 7.87mm Tin RoHS: Compliant |
1913 In Stock 27700 Factory Stock |
|
$1.2000 / $1.6700 | Buy Now |
DISTI #
61676269
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.94mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2207 | Americas - 1900 |
|
$1.5600 / $2.1710 | Buy Now |
DISTI #
000000000000631773
|
Sager | Terminals RING 12-10 YLW VYL STUD SIZE #10 Min Qty: 50 | 0 |
|
$0.8307 / $1.0900 | Buy Now |
DISTI #
C1S600800044651
|
Chip1Stop | Ring Tongue Terminal 10-12AWG Copper Yellow 27.94mm Tin Bottle RoHS: Compliant | 4 |
|
$0.1410 | Buy Now |
Part Details for PV10-10RX-L
PV10-10RX-L CAD Models
PV10-10RX-L Part Data Attributes
|
PV10-10RX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-10RX-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |