Part Details for PV10-14F-D by Panduit Corp
Overview of PV10-14F-D by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PV10-14F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9884
|
Newark | Terminal, Fork Tongue, M6, 10Awg, Yel, Product Range:Pv Series, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-14F-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5710 | Buy Now |
DISTI #
298-10657-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
527 In Stock |
|
$0.5075 / $0.6500 | Buy Now |
DISTI #
PV10-14F-D
|
Avnet Americas | Fork Terminal 10-14AWG 28.96mm 12.45mm Tin Bulk - Bulk (Alt: PV10-14F-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$333.8600 | Buy Now |
DISTI #
644-PV10-14F-D
|
Mouser Electronics | Terminals FORK 12-10 AWG 1/4 RoHS: Compliant | 577 |
|
$0.4130 / $0.6000 | Buy Now |
DISTI #
72260276
|
RS | Fork Terminal, vinyl insulated, funnel entry, 14- 10 AWG, 1/4 stud size | Panduit PV10-14F-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5700 | RFQ |
DISTI #
70044661
|
RS | Fork Terminal, vinyl insulated, funnel entry, 14- 10 AWG, 1/4 stud size | Panduit PV10-14F-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$214.4700 | RFQ |
|
Bisco Industries | 355 |
|
Buy Now | ||
DISTI #
PANPV10-14F-D
|
Heilind Electronics | Fork Terminal, vinyl 14 - 10 insulated, | Americas - 0 in Stock |
|
$0.3688 / $0.3995 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 14- 10 AWG, 1/4 stud size, bulk package. RoHS: Compliant |
1507 In Stock 1000 Factory Stock |
|
$0.3340 / $0.3890 | Buy Now |
DISTI #
65742675
|
Verical | Fork Terminal 10-14AWG Copper Yellow 28.96mm Tin Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1806 | Americas - 1500 |
|
$0.4342 / $0.5057 | Buy Now |
Part Details for PV10-14F-D
PV10-14F-D CAD Models
PV10-14F-D Part Data Attributes
|
PV10-14F-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-14F-D
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |