There are no models available for this part yet.
Overview of PV10-14F-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
Price & Stock for PV10-14F-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC0305
|
Newark | Terminal, Fork Tongue, 1/4", 10Awg, Product Range:Pv-F Series, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-14F-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now | |
DISTI #
298-15605-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
153 In Stock |
|
$1.1242 / $1.4400 | Buy Now | |
DISTI #
PV10-14F-L
|
Avnet Americas | Fork Terminal 10-14AWG 28.96mm 12.45mm Tin - Bulk (Alt: PV10-14F-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6800 | Buy Now | |
DISTI #
644-PV10-14F-L
|
Mouser Electronics | Terminals Fork Terminal vinyl insulated 14 - 10awg RoHS: Compliant | 17 |
|
$0.9700 / $1.3800 | Buy Now | |
DISTI #
71336976
|
RS | Fork Terminal, Vinyl Insulated, 10 - 14 Awg, 1/4" Stud, Yellow | Panduit PV10-14F-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.2200 | RFQ | |
DISTI #
PANPV10-14F-L
|
Heilind Electronics | Fork Terminal, vinyl 14 - 10 insulated, | Americas - 0 in Stock |
|
$1.0241 / $1.3108 | Buy Now | |
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 12- 10 AWG, 1/4 stud size, standard package. RoHS: Compliant |
500 In Stock 52500 Factory Stock |
|
$0.8700 / $1.0200 | Buy Now | ||
DISTI #
79929614
|
Verical | Fork Terminal 10-14AWG Copper Yellow 28.96mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2414 | Americas - 500 |
|
$1.1310 / $1.3260 | Buy Now | |
DISTI #
000000000000631779
|
Sager | Terminals Fork Terminal vinyl insulated 14 - 10awg Min Qty: 50 | 0 |
|
$0.8091 / $1.0600 | Buy Now | |
DISTI #
C1S600800044697
|
Chip1Stop | Fork Terminal 10-14AWG 28.96mm 12.45mm Tin RoHS: Compliant | 4 |
|
$0.2860 | Buy Now |
CAD Models for PV10-14F-L by Panduit Corp
Part Data Attributes for PV10-14F-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
10 AWG
|