Part Details for PV10-14FX-L by Panduit Corp
Overview of PV10-14FX-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36014FXWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DF36014FXV#GZ | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DF36014FXV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / |
Price & Stock for PV10-14FX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3461
|
Newark | Fork Terminal 12-10 Awg, 1/4" Stud Size, Vinyl Insulated, For Expanded Insulation Rohs Compliant: Yes |Panduit PV10-14FX-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
PV10-14FX-L
|
Avnet Americas | Fork Terminal 10-12AWG 30.99mm 12.7mm Tin - Bulk (Alt: PV10-14FX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$94.6600 | Buy Now |
DISTI #
71053119
|
RS | Fork Terminal, expanded vinyl Insulation, 12-10 awg. 1/4" stud | Panduit PV10-14FX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.6300 | RFQ |
DISTI #
PANPV10-14FX-L
|
Heilind Electronics | Fork Terminal, expanded vinyl insulation | Americas - 0 in Stock |
|
$1.2642 / $1.6182 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, vinyl insulated, 12- 10 AWG, 1/4 stud size, expanded insulation for large wire O.D. RoHS: Compliant |
3 In Stock 450 Factory Stock |
|
$1.1300 / $1.8900 | Buy Now |
DISTI #
000000000000631782
|
Sager | Terminals FORK 12-10 YLW VYL STUD SIZE #1/4 Min Qty: 50 | 0 |
|
$0.9989 / $1.3100 | Buy Now |
|
Master Electronics | Fork Terminal, vinyl insulated, 12- 10 AWG, 1/4 stud size, expanded insulation for large wire O.D. RoHS: Compliant |
3 In Stock 450 Factory Stock |
|
$1.1300 / $1.8900 | Buy Now |
Part Details for PV10-14FX-L
PV10-14FX-L CAD Models
PV10-14FX-L Part Data Attributes
|
PV10-14FX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-14FX-L
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |