Part Details for PV10-14RB by Panduit Corp
Overview of PV10-14RB by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PV10-14RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 30.48mm 13.21mm Tin Reel RoHS: Compliant |
63 In Stock |
|
$1.7100 / $5.3500 | Buy Now |
DISTI #
51681979
|
Verical | PV10-14RB Min Qty: 25 Package Multiple: 25 Date Code: 1401 | Americas - 50 |
|
$2.2230 / $6.9550 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 30.48mm 13.21mm Tin Reel RoHS: Compliant |
63 In Stock |
|
$1.7100 / $5.3500 | Buy Now |
Part Details for PV10-14RB
PV10-14RB CAD Models
PV10-14RB Part Data Attributes
|
PV10-14RB
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-14RB
Panduit Corp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | VINYL | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |