Part Details for PV10-38R-E by Panduit Corp
Overview of PV10-38R-E by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-38R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-20264-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
102 In Stock |
|
$0.8400 | Buy Now |
DISTI #
72206656
|
RS | Ring Terminal, 12 10 AWG, 3/8" stud size, vinyl insulated, funnel entry | Panduit PV10-38R-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9600 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 33.3mm 14.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |