There are no models available for this part yet.
Overview of PV10-5,08-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PV10-5,08-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PV10-5,08-K-ND
|
DigiKey | PCB VERTHEADERSCREW FLANGE 508PS Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0664 | Buy Now | |
DISTI #
845-PV10-5.08-K
|
Mouser Electronics | Pluggable Terminal Blocks PCBVertHeder Srwflng RoHS: Compliant | 0 |
|
$2.5800 / $3.0600 | Order Now | |
DISTI #
70078581
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, ScrFlange, Sldr, 10Pole, 5.08mm, PV-5.08-K | Altech Corp PV10-5,08-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $3.0900 | RFQ | |
Future Electronics | Terminal Block 10 12/16/2005 A 300/450 V 1.5 mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.6200 / $2.8500 | Buy Now | ||
DISTI #
10116883
|
TestEquity LLC | Altech PV10-5,08-K PCB Vert.Header,Screw flange 5.08PS, 10Pole,12A,300V | 0 |
|
$3.1700 | Buy Now |
CAD Models for PV10-5,08-K by Altech Corporation
Part Data Attributes for PV10-5,08-K by Altech Corporation
PV10-5,08-K
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PV10-5,08-KAltech CorporationVS
-