Part Details for PV10-56RB-2K by Panduit Corp
Overview of PV10-56RB-2K by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PV10-56RB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2271
|
Newark | Ring Terminal, Vinyl Insulated, 12 - 10 Awg, 5/16" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-56RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 / $0.5110 | Buy Now |
DISTI #
07AH2270
|
Newark | Ring Terminal, Vinyl Insulated, 12 - 10 Awg, 5/16" Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-56RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 | Buy Now |
DISTI #
298-11471-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9711 In Stock |
|
$0.4320 / $0.6000 | Buy Now |
DISTI #
PV10-56RB-2K
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.48mm 13.21mm Tin Reel - Tape and Reel (Alt: PV10-56RB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3229 | Buy Now |
DISTI #
644-PV10-56RB-2K
|
Mouser Electronics | Terminals Ring Terminal vinyl insuld 12 - 10 RoHS: Compliant | 10400 |
|
$0.3450 / $0.5300 | Buy Now |
DISTI #
V72:2272_07011049
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 30.48mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 3162 |
|
$0.3109 / $0.4104 | Buy Now |
DISTI #
71091692
|
RS | Ring Terminal, vinyl insulated, 12 - 10 AWG wire range, 5/16" stud size. | Panduit PV10-56RB-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1600 |
|
$0.3890 / $0.5800 | Buy Now |
DISTI #
74920106
|
RS | Ring Terminal, Vinyl Insulated, 10-12Awg Wire Range, 5/16" Stud Size | Panduit PV10-56RB-2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$922.8800 | RFQ |
DISTI #
PANPV10-56RB-2K
|
Heilind Electronics | Ring Terminal, vinyl 12 - 10 insulated, | Americas - 27000 in Stock |
|
$0.2335 / $0.2448 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 – 10 AWG wire range, 5/16" stud size. RoHS: Compliant |
6000 In Stock 470000 Factory Stock |
|
$0.3351 / $0.3415 | Buy Now |
Part Details for PV10-56RB-2K
PV10-56RB-2K CAD Models
PV10-56RB-2K Part Data Attributes:
|
PV10-56RB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-56RB-2K
Panduit Corp
Ring Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |