Part Details for PV10-610RB-2K by Panduit Corp
Overview of PV10-610RB-2K by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-610RB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multiple Stud Ring Terminal for #6, #8 and #10 stud sizes. Wire range of #12 – 10 AWG. RoHS: Compliant |
1498 In Stock |
|
$2.0400 | Buy Now |
DISTI #
51646438
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 29.7mm Tin Reel RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 1506 | Americas - 1470 |
|
$2.6520 | Buy Now |
|
Master Electronics | Multiple Stud Ring Terminal for #6, #8 and #10 stud sizes. Wire range of #12 – 10 AWG. RoHS: Compliant |
1498 In Stock |
|
$2.0400 | Buy Now |
Part Details for PV10-610RB-2K
PV10-610RB-2K CAD Models
PV10-610RB-2K Part Data Attributes
|
PV10-610RB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-610RB-2K
Panduit Corp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |