There are no models available for this part yet.
Overview of PV10-6F-D by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PV10-6F-D by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19C9652
|
Newark | Terminal, Fork Tongue, #6, 10Awg, Yel, Product Range:Pv Series, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-6F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 370 |
|
$0.4520 / $0.5550 | Buy Now | |
DISTI #
298-10658-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
400 In Stock |
|
$0.4566 / $0.5600 | Buy Now | |
DISTI #
19C9652
|
Avnet Americas | Fork Terminal 10-14AWG 25.65mm 7.87mm Tin Bulk - Bulk (Alt: 19C9652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 370 Partner Stock |
|
$0.5010 / $0.5550 | Buy Now | |
DISTI #
PV10-6F-D
|
Avnet Americas | Fork Terminal 10-14AWG 25.65mm 7.87mm Tin Bulk - Bulk (Alt: PV10-6F-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$285.9200 | Buy Now | |
DISTI #
644-PV10-6F-D
|
Mouser Electronics | Terminals FORK 12-10 AWG # 6 RoHS: Compliant | 2481 |
|
$0.3390 / $0.5500 | Buy Now | |
DISTI #
70327776
|
RS | Fork Terminal, vinyl insulated, funnel entry, 14- 10AWG, #6 stud size | Panduit PV10-6F-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5700 | RFQ | |
DISTI #
PANPV10-6F-D
|
Heilind Electronics | Fork Terminal, vinyl 14 - 10 insulated, | Americas - 0 in Stock |
|
$0.3158 / $0.3421 | Buy Now | |
Onlinecomponents.com | Fork Terminal, vinyl insulated, funnel entry, 14- 10AWG, #6 stud size, bulk package. RoHS: Compliant |
2500 In Stock 9000 Factory Stock |
|
$0.3210 / $0.4527 | Buy Now | ||
DISTI #
69860881
|
Verical | Fork Terminal 10-14AWG Copper Yellow 25.65mm Tin Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2315 | Americas - 2500 |
|
$0.4173 / $0.5885 | Buy Now | |
DISTI #
PV10-6F-D
|
TTI | Terminals FORK 12-10 AWG # 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 3500 In Stock |
|
$0.3210 / $0.4550 | Buy Now |
CAD Models for PV10-6F-D by Panduit Corp
Part Data Attributes for PV10-6F-D by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
10 AWG
|