Part Details for PV10-6RB-2K by Panduit Corp
Overview of PV10-6RB-2K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-6RB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2273
|
Newark | Ring Terminal, Vinyl Insulated, 12 - 10 Awg, #6 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-6RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4680 | Buy Now |
DISTI #
07AH2272
|
Newark | Ring Terminal, Vinyl Insulated, 12 - 10 Awg, #6 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-6RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5130 | Buy Now |
DISTI #
298-11460-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6045 In Stock |
|
$0.3954 / $0.5500 | Buy Now |
DISTI #
PV10-6RB-2K
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.91mm 7.87mm Tin Reel - Tape and Reel (Alt: PV10-6RB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 | Buy Now |
DISTI #
644-PV10-6RB-2K
|
Mouser Electronics | Terminals VYL-RING 12-10 YEL #6 RoHS: Compliant | 2335 |
|
$0.3640 / $0.5400 | Buy Now |
DISTI #
71091694
|
RS | Ring Terminal, vinyl insulated, 12 - 10 AWG wire range, #6 stud size. | Panduit PV10-6RB-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 / $0.4520 | RFQ |
DISTI #
PANPV10-6RB-2K
|
Heilind Electronics | Ring Terminal, vinyl 12 - 10 insulated, | Americas - 6000 in Stock |
|
$0.2137 / $0.2241 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 – 10 AWG wire range, #6 stud size. RoHS: Compliant |
4000 On Order 88000 Factory Stock |
|
$0.3329 / $0.3405 | Buy Now |
|
Quest Components | RING TERMINAL, 6MM2 | 4470 |
|
$0.2805 / $0.8015 | Buy Now |
DISTI #
PV10-6RB-2K
|
TTI | Terminals VYL-RING 12-10 YEL #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3270 / $0.3610 | Buy Now |
Part Details for PV10-6RB-2K
PV10-6RB-2K CAD Models
PV10-6RB-2K Part Data Attributes
|
PV10-6RB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-6RB-2K
Panduit Corp
Ring Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |