Part Details for PV10-6RX-D by Panduit Corp
Overview of PV10-6RX-D by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PV10-6RX-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3474
|
Newark | Ring Terminal 12-10 Awg, #6 Stud Size, Vinyl Insulated, For Expanded Insulation Rohs Compliant: Yes |Panduit PV10-6RX-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$171.2300 / $207.7600 | Buy Now |
DISTI #
298-15618-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11173 In Stock |
|
$0.3398 / $0.4200 | Buy Now |
DISTI #
PV10-6RX-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.94mm 7.87mm Tin - Bulk (Alt: PV10-6RX-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3181 | Buy Now |
DISTI #
644-PV10-6RX-D
|
Mouser Electronics | Terminals Ring Terminal expand vinyl insulation RoHS: Compliant | 215 |
|
$0.3400 / $0.4200 | Buy Now |
DISTI #
PANPV10-6RX-D
|
Heilind Electronics | RING TERMINAL, EXPANDED VINYL INSULATION | Americas - 0 in Stock |
|
$0.3514 / $0.3806 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. RoHS: Compliant |
135 In Stock 6000 Factory Stock |
|
$0.4331 / $0.5506 | Buy Now |
|
Quest Components | 988 |
|
$0.4536 / $1.1340 | Buy Now | |
DISTI #
PV10-6RX-D
|
TTI | Terminals Ring Terminal expand vinyl insulation RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3370 / $0.3540 | Buy Now |
DISTI #
000000000000631813
|
Sager | Terminals Ring Terminal expand vinyl insulation Min Qty: 500 | 0 |
|
$0.2785 / $0.3514 | Buy Now |
|
Master Electronics | Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. RoHS: Compliant |
135 In Stock 6000 Factory Stock |
|
$0.4331 / $0.5506 | Buy Now |
Part Details for PV10-6RX-D
PV10-6RX-D CAD Models
PV10-6RX-D Part Data Attributes
|
PV10-6RX-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-6RX-D
Panduit Corp
TERM RING EXP VYL 12-10AWG #6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | VINYL | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |