Part Details for PV10-8FFB-2K by Panduit Corp
Overview of PV10-8FFB-2K by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV10-8FFB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3483
|
Newark | Crimp Terminal, Fork, #8, Yellow, Product Range:Reel Smart Series, Wire Size (Awg):12Awg To 10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl, Insulator Colour:Yellow Rohs Compliant: Yes |Panduit PV10-8FFB-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$821.5900 / $942.9000 | Buy Now |
DISTI #
298-20490-1-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4318 / $0.6000 | Buy Now |
DISTI #
PV10-8FFB-2K
|
Avnet Americas | Flange Fork Terminal 10-12AWG 26.2mm 9.4mm Tin - Tape and Reel (Alt: PV10-8FFB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3227 | Buy Now |
DISTI #
644-PV10-8FFB-2K
|
Mouser Electronics | Terminals Flanged Fork Term vinyl insuld RoHS: Compliant | 0 |
|
$0.4030 / $0.4440 | Order Now |
DISTI #
PANPV10-8FFB-2K
|
Heilind Electronics | FLANGED FORK TERMINAL, VINYL INSULATED, | Americas - 0 in Stock |
|
$0.2334 / $0.2447 | Buy Now |
|
Onlinecomponents.com | Flange Fork Terminal 10-12AWG 26.2mm 9.4mm Tin RoHS: Compliant |
4000 In Stock |
|
$0.4161 / $0.4826 | Buy Now |
DISTI #
000000000000048013
|
Sager | Terminals Flanged Fork Term vinyl insuld Min Qty: 2000 | 0 |
|
$0.2085 / $0.2192 | Buy Now |
|
Master Electronics | Flange Fork Terminal 10-12AWG 26.2mm 9.4mm Tin RoHS: Compliant |
4000 In Stock |
|
$0.4161 / $0.4826 | Buy Now |
Part Details for PV10-8FFB-2K
PV10-8FFB-2K CAD Models
PV10-8FFB-2K Part Data Attributes
|
PV10-8FFB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-8FFB-2K
Panduit Corp
Fork Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |