Part Details for PV10-8FX-L by Panduit Corp
Overview of PV10-8FX-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PV10-8FX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15622-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$1.3920 / $1.5400 | Buy Now |
DISTI #
PV10-8FX-L
|
Avnet Americas | SEAMED BARREL VINYL INSULATED TERMINAL - Bag (Alt: PV10-8FX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$82.4900 | Buy Now |
DISTI #
71263968
|
RS | Fork Terminal, vinyl insulated, 12- 10 AWG, #8 stud size | Panduit PV10-8FX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.5600 | RFQ |
DISTI #
PANPV10-8FX-L
|
Heilind Electronics | Fork Terminal, expanded vinyl insulation | Americas - 0 in Stock |
|
$1.1016 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Hook And Loop Cable Tie Strips 6.0" Standard Cross Section RoHS: Compliant |
2 In Stock |
|
$1.2400 / $1.9100 | Buy Now |
DISTI #
PV10-8FX-L
|
TTI | Terminals FORK 12-10 YLW VYL STUD SIZE #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000631824
|
Sager | Terminals FORK 12-10 YLW VYL STUD SIZE #8 Min Qty: 50 | 0 |
|
$0.8704 / $1.1400 | Buy Now |
|
Master Electronics | Hook And Loop Cable Tie Strips 6.0" Standard Cross Section RoHS: Compliant |
2 In Stock |
|
$1.2400 / $1.9100 | Buy Now |
Part Details for PV10-8FX-L
PV10-8FX-L CAD Models
PV10-8FX-L Part Data Attributes
|
PV10-8FX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-8FX-L
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |