Part Details for PV10-8LFX-L by Panduit Corp
Overview of PV10-8LFX-L by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV10-8LFX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV10-8LFX-L
|
Avnet Americas | Fork Terminal 10-12AWG 28.45mm 7.62mm Tin - Bulk (Alt: PV10-8LFX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9800 | Buy Now |
DISTI #
PANPV10-8LFX-L
|
Heilind Electronics | Locking Fork Terminal, vinyl expanded in | Americas - 0 in Stock |
|
$1.1349 / $1.4526 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 28.45mm 7.62mm Tin RoHS: Compliant |
4 In Stock |
|
$1.0100 / $1.7200 | Buy Now |
DISTI #
000000000000631830
|
Sager | Terminals Locking Fork Term expanded vinyl in Min Qty: 50 | 0 |
|
$0.8967 / $1.1700 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG 28.45mm 7.62mm Tin RoHS: Compliant |
4 In Stock |
|
$1.0100 / $1.7200 | Buy Now |
Part Details for PV10-8LFX-L
PV10-8LFX-L CAD Models
PV10-8LFX-L Part Data Attributes
|
PV10-8LFX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-8LFX-L
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |