Part Details for PV10-8R by Panduit Corp
Overview of PV10-8R by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PV10-8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 26.7mm 7.9mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.5332 / $2.3587 | Buy Now |
|
Quest Components | 4748 |
|
$0.9300 / $2.4800 | Buy Now | |
|
Quest Components | 137 |
|
$1.4880 / $2.9760 | Buy Now | |
|
Quest Components | 16 |
|
$1.5795 / $3.1590 | Buy Now |