Part Details for PV10-8RB-2K by Panduit Corp
Overview of PV10-8RB-2K by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PV10-8RB-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7422
|
Newark | Ring Terminal, Vinyl Insulated, 12 - 10 Awg, #8 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-8RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4550 | Buy Now |
DISTI #
07AH7421
|
Newark | Ring Terminal, Vinyl Insulated, 12 - 10 Awg, #8 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-8RB-2K Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4990 | Buy Now |
DISTI #
298-11449-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
503 In Stock |
|
$0.3846 / $0.5600 | Buy Now |
DISTI #
PV10-8RB-2K
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.91mm 7.87mm Tin Reel - Tape and Reel (Alt: PV10-8RB-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2874 | Buy Now |
DISTI #
644-PV10-8RB-2K
|
Mouser Electronics | Terminals VYL-RING 12-10 YEL #8 RoHS: Compliant | 1303 |
|
$0.3590 / $0.5600 | Buy Now |
DISTI #
70518744
|
RS | Ring Terminal, vinyl insulated, 12 - 10 AWG wire range, #8 stud size. | Panduit PV10-8RB-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 250 |
|
$0.3750 / $0.5600 | Buy Now |
DISTI #
PANPV10-8RB-2K
|
Heilind Electronics | Ring Terminal, vinyl 12 - 10 insulated, | Americas - 0 in Stock40500 On Order |
|
$0.2079 / $0.2180 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 – 10 AWG wire range, #8 stud size. RoHS: Compliant |
4000 On Order |
|
$0.2870 / $0.3350 | Buy Now |
|
Quest Components | RING TERMINAL, 2 PC, VINYL INSULATED, #12-10 | 123 |
|
$0.4677 / $0.7795 | Buy Now |
|
Quest Components | RING TERMINAL, 2 PC, VINYL INSULATED, #12-10 | 480 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for PV10-8RB-2K
PV10-8RB-2K CAD Models
PV10-8RB-2K Part Data Attributes:
|
PV10-8RB-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-8RB-2K
Panduit Corp
Ring Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for PV10-8RB-2K
This table gives cross-reference parts and alternative options found for PV10-8RB-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10-8RB-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10-8RB | Ring Terminal | Panduit Corp | PV10-8RB-2K vs PV10-8RB |
PMV6-4R-D | Ring Terminal, 6mm2 | Panduit Corp | PV10-8RB-2K vs PMV6-4R-D |