There are no models available for this part yet.
Overview of PV10-8RX-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for PV10-8RX-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9771
|
Newark | Terminal, Ring Tongue, #8, 10Awg, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Pv-Rx Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-8RX-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.1800 / $1.4300 | Buy Now | |
DISTI #
48AC9771
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.94mm 7.87mm Tin - Bulk (Alt: 48AC9771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now | |
DISTI #
71263969
|
RS | Ring Terminal, 12 10 AWG, #8 stud size, vinyl insulated | Panduit PV10-8RX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.4400 | RFQ | |
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., standard package. RoHS: Compliant |
47 In Stock |
|
$1.1400 / $1.9100 | Buy Now | ||
DISTI #
51576108
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.94mm Tin Bottle RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 1801 | Americas - 47 |
|
$1.4820 / $2.2490 | Buy Now | |
DISTI #
PV10-8RX-L
|
TTI | Terminals RING 12-10 YLW VYL STUD SIZE #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
000000000000631833
|
Sager | Terminals RING 12-10 YLW VYL STUD SIZE #8 | 0 |
|
Buy Now | ||
Master Electronics | Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., standard package. RoHS: Compliant |
47 In Stock |
|
$1.1400 / $1.9100 | Buy Now |
CAD Models for PV10-8RX-L by Panduit Corp
Part Data Attributes for PV10-8RX-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
5 Weeks, 5 Days
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|
Related Parts for PV10-8RX-L
-
LCAX2-56F-ETerminals and Terminal Blocks
-
39-03-6032Headers and Edge Type Connectors
-
963531-1Assembly Items
-
39-01-2025Power Connectors
-
HSA505R6JFixed Resistors
-
205203-3D Type Connectors
-
208482-1Other Circular Connectors
-
DNF10-250FI-COther Interconnects
-
1734091-1Telecom and Datacom Connectors