Part Details for PV11-5,00 by Altech Corporation
Overview of PV11-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV11-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV11-5,00-ND
|
DigiKey | PCB HDR VERT 5MMPS 11POPEN END12 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8584 | Buy Now |
DISTI #
845-PV11-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert5mm RoHS: Compliant | 0 |
|
$1.4900 / $2.9300 | Order Now |
DISTI #
71978662
|
RS | Pluggable PCB Block, Header, Right Side,5mm PS,11P,12A,300V, Green | Altech Corp PV11-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9700 | Buy Now |
DISTI #
10118145
|
TestEquity LLC | Altech PV11-5,00 PCB Hdr, Vert, 5mm PS 11Pole,Open End,12A,300V,Green | 0 |
|
$1.9200 | Buy Now |