Part Details for PV12-10HDR-L by Panduit Corp
Overview of PV12-10HDR-L by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for PV12-10HDR-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B9680
|
Newark | Ring Terminal, Heavy Duty, Vinyl Insulat Rohs Compliant: Yes |Panduit PV12-10HDR-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
PV12-10HDR-L
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 27.43mm 9.4mm Tin Bulk - Bag (Alt: PV12-10HDR-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$85.0400 | Buy Now |
DISTI #
PANPV12-10HDR-L
|
Heilind Electronics | Ring Terminal, heavy duty, vinyl insulat | Americas - 0 in Stock |
|
$1.1356 / $1.4536 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 12 AWG, #10 stud size, heavy duty, vinyl insulated, funnel entry, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000631839
|
Sager | Terminals RING TERM H/D VINYL INSUL 16-12 Min Qty: 50 | 0 |
|
$0.8973 / $1.1700 | Buy Now |
Part Details for PV12-10HDR-L
PV12-10HDR-L CAD Models
PV12-10HDR-L Part Data Attributes
|
PV12-10HDR-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV12-10HDR-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 12 AWG |
Alternate Parts for PV12-10HDR-L
This table gives cross-reference parts and alternative options found for PV12-10HDR-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV12-10HDR-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV12-10HDRX-D | Ring Terminal | Panduit Corp | PV12-10HDR-L vs PV12-10HDRX-D |
PV12-10HDRB-2K | Ring Terminal | Panduit Corp | PV12-10HDR-L vs PV12-10HDRB-2K |