There are no models available for this part yet.
Overview of PV12-38HDR-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for PV12-38HDR-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9772
|
Newark | Terminal, Ring Tongue, 3/8", 12Awg, Yel, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Product Range:Pv-Hdr Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV12-38HDR-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.2900 / $1.5500 | Buy Now | |
DISTI #
48AC9772
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 33.27mm 14.73mm Tin - Bulk (Alt: 48AC9772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2900 / $1.4400 | Buy Now | |
DISTI #
71263972
|
RS | Ring Terminal, 16 12 AWG, 3/8" stud, heavy duty, vinyl insulated | Panduit PV12-38HDR-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.9100 | Buy Now | ||
Onlinecomponents.com | Ring Terminal, 16 – 12 AWG, 3/8" stud size, heavy duty, vinyl insulated, funnel entry, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
PV12-38HDR-L
|
TTI | Terminals Ring Term heavy duty vinyl insulat RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
000000000000631847
|
Sager | Terminals Ring Term heavy duty vinyl insulat | 0 |
|
Buy Now |
CAD Models for PV12-38HDR-L by Panduit Corp
Part Data Attributes for PV12-38HDR-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
4 Weeks, 3 Days
|
Samacsys Manufacturer
|
Panduit
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
12 AWG
|
Alternate Parts for PV12-38HDR-L
This table gives cross-reference parts and alternative options found for PV12-38HDR-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV12-38HDR-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV12-38HDR | Ring Terminal | Panduit Corp | PV12-38HDR-L vs PV12-38HDR |