Part Details for PV14-4RB-3K by Panduit Corp
Overview of PV14-4RB-3K by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV14-4RB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3540
|
Newark | Terminal, Ring Tongue, #4, 14Awg, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Product Range:-, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-4RB-3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$851.0900 / $976.7600 | Buy Now |
DISTI #
298-PV14-4RB-3KCT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 3000 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2979 / $0.3446 | Buy Now |
DISTI #
PV14-4RB-3K
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 19.3mm 6.35mm Tin Strip on Reel - Tape and Reel (Alt: PV14-4RB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$222.8000 | Buy Now |
DISTI #
644-PV14-4RB-3K
|
Mouser Electronics | Terminals Ring Terminal vinyl insuld 16 - 14 RoHS: Compliant | 2241 |
|
$0.2820 / $0.4300 | Buy Now |
DISTI #
PANPV14-4RB-3K
|
Heilind Electronics | Ring Terminal, vinyl 16 - 14 insulated, | Americas - 0 in Stock |
|
$0.1611 / $0.1689 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 19.3mm 6.35mm Tin Strip on Reel RoHS: Compliant |
3000 In Stock 9000 Factory Stock |
|
$0.2673 / $0.3220 | Buy Now |
DISTI #
000000000000631900
|
Sager | Terminals Ring Terminal vinyl insuld 16 - 14 Min Qty: 3000 | 0 |
|
$0.1440 / $0.1514 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 19.3mm 6.35mm Tin Strip on Reel RoHS: Compliant |
3000 In Stock 9000 Factory Stock |
|
$0.2673 / $0.3220 | Buy Now |
Part Details for PV14-4RB-3K
PV14-4RB-3K CAD Models
PV14-4RB-3K Part Data Attributes
|
PV14-4RB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-4RB-3K
Panduit Corp
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |