Part Details for PV14-5,00 by Altech Corporation
Overview of PV14-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV14-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV14-5,00-ND
|
DigiKey | VERTHEADER 5MMPS 14POPEN END12A3 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3416 | Buy Now |
DISTI #
845-PV14-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm RoHS: Compliant | 0 |
|
$1.9100 / $2.3400 | Order Now |
DISTI #
71978684
|
RS | Pluggable PCB Block, Header, Right Side,5mm PS,14P,12A,300V, Green | Altech Corp PV14-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.1400 | Buy Now |
DISTI #
10113934
|
TestEquity LLC | Altech PV14-5,00 Terminal Block, Vert. Header, 5mm Pin Spacing, Open End, 14 Pole, 12A, 300V, Green | 0 |
|
$2.4200 | Buy Now |