Part Details for PV14-5,08 by Altech Corporation
Overview of PV14-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV14-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV14-5,08-ND
|
DigiKey | VERTHEADER 508MMPS 14POPENEND12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3416 | Buy Now |
DISTI #
845-PV14-5.08
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5.08mm RoHS: Compliant | 0 |
|
$1.9100 / $2.3400 | Order Now |
DISTI #
71978685
|
RS | Pluggable PCB Block, Vertical Header,5.08mm PS, Open Ends,14P,12A,300V, Green | Altech Corp PV14-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.1400 | Buy Now |
DISTI #
10113935
|
TestEquity LLC | Altech PV14-5,08 Terminal Block, Vert. Header, 5.08mm PS, Open End, 14 Pole, 12A, 300V, Green | 0 |
|
$2.4200 | Buy Now |