Part Details for PV14-56R-C by Panduit Corp
Overview of PV14-56R-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV14-56R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C2542
|
Newark | Terminal, Ring Tongue, 5/16", 14Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Product Range:-, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-56R-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$94.5300 / $117.1200 | Buy Now |
DISTI #
298-15648-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
55 In Stock |
|
$0.9907 / $1.2000 | Buy Now |
DISTI #
PV14-56R-C
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 28.5mm 11.7mm Tin - Bulk (Alt: PV14-56R-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5600 | Buy Now |
DISTI #
644-PV14-56R-C
|
Mouser Electronics | Terminals Ring Term vinyl insulated 16 - 14 RoHS: Compliant | 689 |
|
$0.9460 / $1.1800 | Buy Now |
DISTI #
71263982
|
RS | Ring Terminal, 1614 AWG, 5/16" stud size, vinyl insulated, funnel entry | Panduit PV14-56R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 |
|
$0.9400 / $1.1900 | Buy Now |
DISTI #
PANPV14-56R-C
|
Heilind Electronics | Ring Terminal, vinyl 16 - 14 insulated, | Americas - 0 in Stock |
|
$0.9289 / $1.1890 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, 5/16" stud size, vinyl insulated, funnel entry, standard package. RoHS: Compliant |
600 In Stock 19900 Factory Stock |
|
$0.9320 / $1.0250 | Buy Now |
DISTI #
70364163
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 28.5mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2325 | Americas - 600 |
|
$1.2116 / $1.3390 | Buy Now |
DISTI #
000000000000089245
|
Sager | Terminals Ring Term vinyl insulated 16 - 14 Min Qty: 100 | 0 |
|
$0.7340 / $0.9589 | Buy Now |
DISTI #
C1S600800045809
|
Chip1Stop | Ring Tongue Terminal 14-16AWG 28.5mm 11.7mm Tin RoHS: Compliant | 1 |
|
$0.9700 | Buy Now |
Part Details for PV14-56R-C
PV14-56R-C CAD Models
PV14-56R-C Part Data Attributes
|
PV14-56R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-56R-C
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |