Part Details for PV14-5SLF-C by Panduit Corp
Overview of PV14-5SLF-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2705SLFTR | Renesas Electronics Corporation | Audio Clock Source | |
MK2705SLF | Renesas Electronics Corporation | Audio Clock Source | |
10127721-165SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for PV14-5SLF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000631909
|
Sager | Terminals Short Locking Fork Term vinyl insul | 0 |
|
Buy Now |
Part Details for PV14-5SLF-C
PV14-5SLF-C CAD Models
PV14-5SLF-C Part Data Attributes
|
PV14-5SLF-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-5SLF-C
Panduit Corp
Fork Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |