Part Details for PV14-8LFB-3K by Panduit Corp
Overview of PV14-8LFB-3K by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64218LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for PV14-8LFB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2289
|
Newark | Locking Fork Terminal, Vinyl Insulated, 16 - 14 Awg, #8 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV14-8LFB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3910 | Buy Now |
DISTI #
07AH2290
|
Newark | Locking Fork Terminal, Vinyl Insulated, 16 - 14 Awg, #8 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV14-8LFB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3540 | Buy Now |
DISTI #
298-11482-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15640 In Stock |
|
$0.3022 / $0.4500 | Buy Now |
DISTI #
PV14-8LFB-3K
|
Avnet Americas | REEL SMART (TERMINALS) - Tape and Reel (Alt: PV14-8LFB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$223.9500 | Buy Now |
DISTI #
644-PV14-8LFB-3K
|
Mouser Electronics | Terminals VYL-FORK 16-14 BLU #8 RoHS: Compliant | 0 |
|
$0.3140 / $0.4500 | Order Now |
DISTI #
71091709
|
RS | Locking Fork Terminal, vinyl insulated, | Panduit PV14-8LFB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4140 / $0.4550 | RFQ |
DISTI #
PANPV14-8LFB-3K
|
Heilind Electronics | Locking Fork Terminal, vinyl insulated, | Americas - 6750 in Stock60750 On Order |
|
$0.1620 / $0.1698 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #8 stud size. RoHS: Compliant |
3000 In Stock 153000 Factory Stock |
|
$0.2988 / $0.3455 | Buy Now |
DISTI #
PANPV14-8LFB-3K
|
Interstate Connecting Components | Locking Fork Terminal, vinyl insulated, | 157514175 On Order |
|
$0.1620 / $0.1698 | Buy Now |
|
Master Electronics | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #8 stud size. RoHS: Compliant |
3000 In Stock 153000 Factory Stock |
|
$0.2988 / $0.3455 | Buy Now |
Part Details for PV14-8LFB-3K
PV14-8LFB-3K CAD Models
PV14-8LFB-3K Part Data Attributes
|
PV14-8LFB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-8LFB-3K
Panduit Corp
Fork Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |