Part Details for PV14-8LFX-C by Panduit Corp
Overview of PV14-8LFX-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PV14-8LFX-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0836
|
Newark | Terminal, Fork Tongue, M4, 14Awg, Blu, Product Range:Pv-Lfx Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-8LFX-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$0.9870 / $1.2500 | Buy Now |
DISTI #
298-15669-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$1.1700 | Buy Now |
DISTI #
PV14-8LFX-C
|
Avnet Americas | SEAMED BARREL VINYL INSULATED TERMINAL - Bag (Alt: PV14-8LFX-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.6787 | Buy Now |
DISTI #
14AC0836
|
Avnet Americas | SEAMED BARREL VINYL INSULATED TERMINAL - Bulk (Alt: 14AC0836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9870 / $1.1100 | Buy Now |
DISTI #
PANPV14-8LFX-C
|
Heilind Electronics | Locking Fork Terminal, vinyl expanded in | Americas - 0 in Stock |
|
$0.9064 / $1.1602 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, 18- 14 AWG, #8 stud size, expanded insulation for large wire O.D., standard package. RoHS: Compliant |
1007 In Stock |
|
$0.7700 / $0.9000 | Buy Now |
DISTI #
000000000000631949
|
Sager | Terminals Locking Fork Term expanded vinyl in Min Qty: 100 | 0 |
|
$0.7162 / $0.9357 | Buy Now |
|
Master Electronics | Locking Fork Terminal, vinyl insulated, 18- 14 AWG, #8 stud size, expanded insulation for large wire O.D., standard package. RoHS: Compliant |
1007 In Stock |
|
$0.7700 / $0.9000 | Buy Now |
Part Details for PV14-8LFX-C
PV14-8LFX-C CAD Models
PV14-8LFX-C Part Data Attributes
|
PV14-8LFX-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-8LFX-C
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |